What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REG113NA-5/250

400-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG113NA-5/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages18 years ago
Datasheet8 pages25 years ago

Newark

Augswan

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments REG113NA-5/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 2.081
$ 2.081
Stock
217,463
426,896
426,896
Authorized Distributors
2
3
3
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Output Voltage
5 V
5 V
5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG113NA-5/250.

Related Parts

IC; Linear Regulator; Max. Input; 10V; Output; 5V; 300MA; Accuracy; 0.4%; SOT23-5
MCP1802 Series 300 mA 3.3 V Fixed Output High PSRR LDO Regulator - SOT-23-5
MCP1802 Series 3 V 300 mA Fixed High PSRR Low Quiescent Current LDO - SOT-23-5

Descriptions

Descriptions of Texas Instruments REG113NA-5/250 provided by its distributors.

400-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
V REG LDO 0.4A 5.0V, SOT-23-5, 113; Type de sortie: Fixe; Tension, entrée min.: 1.8V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
V Reg Ldo 0.4A 5.0V, Sot-23-5, 113; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:10V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS REG113NA-5/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG113NA-5/250 .
  • REG113NA-5250
  • REG113NA5/250
  • REG113NA5250