Texas Instruments REF6045IDGKR

IC VREF SERIES 0.05% 8VSSOP / High-Precision Voltage Reference With Integrated ADC Drive Buffer
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF6045IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.68%

CAD Models

Download Texas Instruments REF6045IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 5.585
Stock
230,936
177,092
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
-
5 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsREF5040AIDGKT
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
Texas InstrumentsREF5020AIDGKT
2.048V Fixed Ref, ±0.1%, 18V, 1.2mA/10mA, 6µVpp/V, 8ppm/°C, VSSOP-8, SMD, 3mm × 3mm × 970μm
Texas InstrumentsREF6125IDGKR
IC VREF SERIES 0.05% 8VSSOP / High-Precision Voltage Reference With Integrated ADC Drive Buffer

Descriptions

Descriptions of Texas Instruments REF6045IDGKR provided by its distributors.

IC VREF SERIES 0.05% 8VSSOP / High-Precision Voltage Reference With Integrated ADC Drive Buffer
5ppm/℃ 1.15mA Fixed 3.5mA 3µVp-p 4.5V 4.5V ±0.05% VSSOP-8 SMD mount,glue mount
V-Ref Precision 4.5V 3.5mA 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.