Texas Instruments REF5020AIDGKR

Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
$ 2.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5020AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet27 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+116%

CAD Models

Download Texas Instruments REF5020AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.459
$ 2.904
Stock
331,323
248,484
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
18 V
18 V
Min Output Voltage
2.048 V
-
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF5025AIDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
Texas InstrumentsREF5025AIDGKT
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
Texas InstrumentsREF5030AIDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments REF5020AIDGKR provided by its distributors.

Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
V-Ref Precision 2.048V 10mA 8-Pin VSSOP T/R
Three Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.