Texas Instruments REF5010AIDGKT

IC VREF SERIES 0.1% 8VSSOP Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-VSSOP
$ 2.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5010AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages12 years ago
Datasheet27 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments REF5010AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.179
$ 2.25
Stock
25,098,621
478,144
Authorized Distributors
5
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
10.2 V
10.2 V
Max Input Voltage
18 V
18 V
Min Output Voltage
10 V
-
Max Output Voltage
10 V
10 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
-
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsREF5050AIDGKT
IC VREF SERIES 0.1% 8VSSOP Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-VSSOP
Texas InstrumentsREF5025AIDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
Texas InstrumentsREF5030AIDGKT
IC VREF SERIES 0.1% 8VSSOP Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-VSSOP

Descriptions

Descriptions of Texas Instruments REF5010AIDGKT provided by its distributors.

IC VREF SERIES 0.1% 8VSSOP Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-VSSOP
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
8ppm/℃ 1.2mA Fixed 10mA 30µVpp/V 10V 18V 10V ±0.1% VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
V-Ref Precision 10V 10mA 8-Pin VSSOP T/R
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.