What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REF3430IDBVR

REF3430 Low-Drift Low-Power Small-Footprint Voltage Reference 3.05V to 12V 6-Pin SOT-23 T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3430IDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-75.08%

CAD Models

Download Texas Instruments REF3430IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 2.39
$ 2.39
Stock
1,106,599
269,138
269,138
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3430IDBVR.

Descriptions

Descriptions of Texas Instruments REF3430IDBVR provided by its distributors.

REF3430 Low-Drift Low-Power Small-Footprint Voltage Reference 3.05V to 12V 6-Pin SOT-23 T/R
V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6
Voltage References; REF3430IDBVR; TEXAS INSTRUMENTS; SOT-23; 6
3V ±0.05% 3.5V~12V 10mA Fixed SOT-23-6 Voltage References ROHS
EAR99 REF3430 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) voltage reference device 10mA 12V 24muVrms -40C~125C TA
REF3430 - 20 PPM/C IQ 85UA 3.0V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.