Texas Instruments REF3425IDBVR

2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3425IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+33.09%

CAD Models

Download Texas Instruments REF3425IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.651
$ 1.73
$ 1.73
Stock
762,896
362,143
362,143
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
2.5 ppm/°C
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments REF3425IDBVR provided by its distributors.

2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125
2.5V Low-Drift Voltage Reference, 6-SOT-23, Automotive
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6
V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R
Voltage References; REF3425IDBVR; TEXAS INSTRUMENTS; SOT-23; 6
2.5V ±0.05% 3V~12V 10mA Fixed SOT-23-6 Voltage References ROHS
6ppm/℃ 72μA Fixed 10mA 24µVrms 5µVp-p 2.5V 12V 2.5V ±0.05% SOT-23-6 SMD mount,glue mount 1.45mm(height)
EAR99 REF3425 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 10mA 12V 24muVrms -40C~125C TA
10GBASE-T, DISCRETE, 5CH, AQU PHY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3425IDBVR .