Texas Instruments REF3330AIDCKR

3V Series Voltage Reference, 30ppm/¡ãC, 3.9¦ÌA, SOT-23-3
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3330AIDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-53.05%

CAD Models

Download Texas Instruments REF3330AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 1.557
$ 1.557
Stock
447,994
570,091
570,091
Authorized Distributors
4
4
4
Case/Package
SOT-23-3
SC
SC
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
7.5 V
5.5 V
5.5 V
Min Output Voltage
-
3 V
3 V
Max Output Voltage
-
3 V
3 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
30 ppm/°C
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of Texas Instruments REF3330AIDCKR provided by its distributors.

3V Series Voltage Reference, 30ppm/¡ãC, 3.9¦ÌA, SOT-23-3
30-ppm/°C drift, 3.9µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN series voltage reference 3-SC70 -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3
V-Ref Precision 3V 5mA 3-Pin SC-70 T/R
Voltage References 30ppm/C Drift 3.9uA Vltg Ref
Voltage Ref, Fixed, 3V-5.5V, ±0.15%, 3V Out, 5mA, 8.5μA, 84μVp-p, 30ppm/°C, SC-70-3, SMD, Adhesive Mount, 2mm × 1.25mm × 900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.