Texas Instruments REF3133AQDBZRQ1

IC VREF SERIES 0.2% SOT23-3 / Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3133AQDBZRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.36%

CAD Models

Download Texas Instruments REF3133AQDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 1.779
$ 1.779
Stock
249,672
283,613
283,613
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
3.35 V
3.35 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
3.293 V
3.293 V
Max Output Voltage
-
3.3 V
3.3 V
Tolerance
-
0.2 %
0.2 %
Temperature Coefficient
-
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3133AQDBZRQ1.

Descriptions

Descriptions of Texas Instruments REF3133AQDBZRQ1 provided by its distributors.

IC VREF SERIES 0.2% SOT23-3 / Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 3.3V 10mA Automotive 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO3
Op Amp, 20ppm/°C, 100μA, Fixed Gain, 10mA, 63µVrms, 43µVp-p, 3.3V-5.5V, ±0.2%, SOT-23-3, SMD, Adhesive Mount, 1.12mm H
100-MICROAMPERE SERIES VOLTAGE REFERENCE
Low Power Low Drift V-Reference
EAR99 REF3133 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 10mA 5.5V 63muVrms 20ppm/C
REF31-Q1 - AUTOMOTIVE 20-PPM/C (

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.