What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REF3130AQDBZRQ1

IC VREF SERIES 0.2% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3130AQDBZRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.13%

CAD Models

Download Texas Instruments REF3130AQDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 1.992
Stock
301,682
451,900
Authorized Distributors
3
1
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
-
10 mA
Min Input Voltage
-
3.05 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
2.994 V
Max Output Voltage
-
3 V
Tolerance
-
0.2 %
Temperature Coefficient
-
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3130AQDBZRQ1.

Descriptions

Descriptions of Texas Instruments REF3130AQDBZRQ1 provided by its distributors.

IC VREF SERIES 0.2% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3
Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Automotive 20ppm/°C Voltage Reference 3V 10mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.