What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REF3125AQDBZRQ1

Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
$ 1.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3125AQDBZRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.03%

CAD Models

Download Texas Instruments REF3125AQDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.814
$ 1.589
$ 1.589
Stock
373,697
515,950
515,950
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
2.55 V
2.55 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
-
2.5 V
2.5 V
Tolerance
-
0.2 %
0.2 %
Temperature Coefficient
-
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3125AQDBZRQ1.

Descriptions

Descriptions of Texas Instruments REF3125AQDBZRQ1 provided by its distributors.

Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Automotive 20ppm/°C Voltage Reference 2.5V 10mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO3
EAR99 REF3125 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 10mA 5.5V 48muVrms 20ppm/C
REF31-Q1 - AUTOMOTIVE, 3-PIN SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.