Texas Instruments REF1925AIDDCR

V-Ref Programmable 1.25V/2.5V 20mA Medical 5-Pin TSOT-23 T/R
$ 1.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF1925AIDDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages21 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.77%

CAD Models

Download Texas Instruments REF1925AIDDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.836
$ 1.941
Stock
335,976
225,615
Authorized Distributors
2
4
Case/Package
TSOT
SOT-5
Number of Pins
5
5
Max Output Current
-
20 mA
Min Input Voltage
-
2.52 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
2.5 V
Max Output Voltage
-
-
Tolerance
-
0.1 %
Temperature Coefficient
-
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF1925AIDDCR.

Descriptions

Descriptions of Texas Instruments REF1925AIDDCR provided by its distributors.

V-Ref Programmable 1.25V/2.5V 20mA Medical 5-Pin TSOT-23 T/R
Dual-output, low-drift and low-power VREF and VREF/2 voltage references 5-SOT-23-THIN -40 to 125
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.