Texas Instruments RC4580IDRG4

Dual, 32-V, 12-MHz, low noise (6.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4580IDRG4.

Newark

Datasheet25 pages11 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
-64.79%

CAD Models

Download Texas Instruments RC4580IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.134
$ 0.134
Stock
944,303
4,892,252
4,892,252
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
500 µV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Descriptions

Descriptions of Texas Instruments RC4580IDRG4 provided by its distributors.

Dual, 32-V, 12-MHz, low noise (6.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Op Amp Dual Audio Amplifier ±16V 8-Pin SOIC T/R
IC, AUDIO OP-AMP, 12MHZ, SOIC-8, FULL REEL
Amplifiers - Operational Dual Audio Oper Amplifiers
DUAL AUDIO OPERATIONAL AMPLIFIER<AZ
ROHS3Compliant EAR99 RC4580 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.5muA 9V 12000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.