Texas Instruments PTV08040WAH

Adjustable 1 800mV~3.6V 800mV 14V 8V DIP Through hole mounting 59.9mm*9.4mm*24.1mm
$ 54.056

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTV08040WAH.

Newark

Datasheet23 pages15 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTV08040WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPTV08T250WAD
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 50A 21-Pin DIP Module
Texas InstrumentsPTV08T250WAH
Module DC-DC 1-OUT 0.8V to 3.6V 50A 21-Pin DIP Module Tray
Texas InstrumentsPTH12040WAH
50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTV08040WAH provided by its distributors.

Adjustable 1 800mV~3.6V 800mV 14V 8V DIP Through hole mounting 59.9mm*9.4mm*24.1mm
Module DC-DC 1-OUT 0.8V to 3.6V 50A 21-Pin DIP Module Tray
50-A, 8-V to 14-V Input, Non-Isolated, Wide-Output Adjust, Vertical Power Module 21-SIP MODULE -40 to 85
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:8V to 14V; Output Voltage:3.6V; Output Current:50A; Approval Bodies:CSA, IEC, UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.