Texas Instruments PTUSB1210BRHB

High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTUSB1210BRHB.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.75
$ 2.75
Stock
7,334
469,532
469,532
Authorized Distributors
0
2
2
Case/Package
-
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
USB
USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
-
1
1
Max Supply Voltage
-
4.8 V
4.8 V
Min Supply Voltage
-
1.71 V
1.71 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTUSB1210BRHB.

Descriptions

Descriptions of Texas Instruments PTUSB1210BRHB provided by its distributors.

High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN
ETHERNET TRANSCEIVER;
TUSB1210 PG 2.0

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.