Texas Instruments PTPS16630PWPR

60V, 6A Power Limiting eFuse 20-HTSSOP -40 to 125

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTPS16630PWPR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.62
$ 2.62
Stock
25,554
298,975
298,975
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTPS16630PWPR.

Descriptions

Descriptions of Texas Instruments PTPS16630PWPR provided by its distributors.

60V, 6A Power Limiting eFuse 20-HTSSOP -40 to 125
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.