Texas Instruments PTH04T240WAST

Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
$ 18.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T240WAST.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages18 years ago
Datasheet36 pages19 years ago
Datasheet4 pages19 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+8.66%

CAD Models

Download Texas Instruments PTH04T240WAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.75
$ 20.975
Stock
121,918
131,166
Authorized Distributors
1
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
11
11
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsPTH04T241WAZT
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH04T241WAS
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH04T241WAZ
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH04T240WAST provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module T/R
10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85
DC-DC REGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 11; Package Code: XMA; Package Shape: RECTANGULAR; Surface Mount: YES;
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:2.2V to 5.5V; Output Voltage:3.6V; Output Current:10A; Approval Bodies:CSA, IEC, UL; Supply Voltage:5V; DC / DC Converter Case Style:DIP ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.