What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments PT78NR152H

1 Amp Plus to Minus Voltage Integrated Switching Regulator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78NR152H.

Newark

Datasheet5 pages17 years ago
Datasheet6 pages13 years ago

Texas Instruments

DigiKey

iiiC

CAD Models

Download Texas Instruments PT78NR152H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT5029M
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5022N
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5026N
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT78NR152H provided by its distributors.

1 Amp Plus to Minus Voltage Integrated Switching Regulator
(-)5.2Vout 1Amp Wide-Input Plus to Minus Voltage ISR 3-SIP MODULE
Module DC-DC 1-OUT -5.2V 5W 3-Pin(3+2Tab) SIP Module
SWITCHING REGLTR, VOLTAGE-MODE
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:-5.2V; Output Current:1A; Supply Voltage:10V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Input Voltage Max:25V; Input Voltage Min:7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.