Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT78HT233S

Switching Regulator, Voltage-mode, 2A, 1050kHz Switching Freq-Max, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78HT233S.

element14 APAC

Datasheet3 pages17 years ago

Texas Instruments

DigiKey

Sierra IC

CAD Models

Download Texas Instruments PT78HT233S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments PT78HT233S provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 1050kHz Switching Freq-Max, Hybrid
DC DC CONVERTER 3.3V Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 9V - 15V Input
IC, ISR +3.3V, SMD, 78HT233; Primary Input Voltage:15V; No. of Outputs:1; Output Voltage:3.3V; Output Current:2A; Voltage Regulator Case Style:DIP; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:78; Frequency:1000kHz; IC Generic Number:78HT233; Input Voltage Max:15V; Input Voltage Min:9V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:2A; Output Voltage Max:3.3V; Package / Case:Horizontal Surface Mount; Power Supply IC Type:Switching regulator; Supply Voltage Max:15V; Supply Voltage Min:9V; Switch Output Current Isw Max:2A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.