Texas Instruments PT6323R

Switching Regulator, 3A, 600kHz Switching Freq-Max
$ 15.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6323R.

Texas Instruments

Datasheet7 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsPT6303R
Switching Regulator, Voltage-mode, 3A, 550kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6303G
Texas Instruments DC-DC Power Module, 9 → 26 V Input, 12-Pin
Texas InstrumentsPT6644D
Switching Regulator, Voltage-mode, 2.5A, 600kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT6323R provided by its distributors.

Switching Regulator, 3A, 600kHz Switching Freq-Max
Module DC-DC 1-OUT 3.3V 3A 12-Pin SIP Module
3.3V 3A LOW-INPUT ISR, VERT, S-TAB
1 glue mount 59.7mm*9.65mm*9.4mm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Shape: RECTANGULAR; Surface Mount: NO; Peak Reflow Temperature (C): NOT SPECIFIED;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.