Texas Instruments PLM73100RPWR

2.7-V to 23-V, 5.5-A ideal diode with integrated FET and overvoltage protection 10-VQFN-HR -40 to 125
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLM73100RPWR.

Texas Instruments

Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments PLM73100RPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
Stock
29,644
312,500
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
23 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PLM73100RPWR.

Descriptions

Descriptions of Texas Instruments PLM73100RPWR provided by its distributors.

2.7-V to 23-V, 5.5-A ideal diode with integrated FET and overvoltage protection 10-VQFN-HR -40 to 125
Power Supply Support Circuit, Adjustable, 1 Channel, +2.53V, PBCC10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.