Texas Instruments PCM3000E

General Purpose Audio Codec, 2ADC/2DAC Ch, Automotive, 28-Pin SSOP Tube
$ 8.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3000E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet38 pages18 years ago
Datasheet5 pages27 years ago

Newark

DigiKey

Jameco (USA)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM3000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.775
$ 6.728
Stock
269,083
158,867
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
2.25 B
2.25 B
Interface
-
-
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
94 dB
94 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM3000E/2K
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP T/R
Texas InstrumentsPCM2906DBR
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP
Texas InstrumentsPCM2904DB
Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
Analog DevicesAD73311LARSZ-REEL7
2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Channel ADC SSOP-20 SMD Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311LARSZ
Audio Codec 1 Analog to Digital Converter / 1Digital to Analog Converter 16bit 20-Pin SSOP
Analog DevicesAD73311ARSZ-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM3000E provided by its distributors.

General Purpose Audio Codec, 2ADC/2DAC Ch, Automotive, 28-Pin SSOP Tube
Stereo CODEC with line-out (S/W Control) 28-SSOP
Codecs - Voice Band SoundPlus Ster Codec 18-bits, Ser Intrfc
IC, AUDIO CODEC, 18BIT, 48KHZ, SSOP-28
PCM3000 STEREO CODEC WITH LINE-O
SPECIALTY CONSUMER CIRCUIT PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.