Texas Instruments PCM2904DBR

Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
$ 5.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2904DBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments PCM2904DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.507
$ 9.93
$ 9.93
Stock
456,289
367,795
367,795
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Resolution
2 B
2 B
2 B
Interface
USB
USB
USB
Number of A/D Converters
1
1
1
Number of DAC Channels
2
2
2
Signal to Noise Ratio (SNR)
89 dB
89 dB
89 dB
Min Supply Voltage
3.25 V
4.36 V
4.36 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments PCM2904DBR provided by its distributors.

Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Package/Case:28-SSOP; No. of Pins:28; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:5.25V; Analog Voltage Min:4.35V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.