Texas Instruments PCM2902BDBR

Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
$ 12.623
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2902BDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages17 years ago
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM2902BDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.623
$ 16.988
Stock
281,145
145,715
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
2 B
2 B
Interface
USB
USB
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
89 dB
89 dB
Min Supply Voltage
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments PCM2902BDBR provided by its distributors.

Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R
IC STEREO AUD CODEC W/USB 28SSOP
Tape & Reel (TR) e4 Not For New Designs Nickel/Palladium/Gold (Ni/Pd/Au) codec 89dB 4.35V 285.791543mg 67mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.