Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM2706EVM-U

EVAL MODULE FOR PCM2706-USB PCM2706 Audio/Stereo DAC Audio Evaluation Board
$ 187.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2706EVM-U.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+5.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments PCM2706EVM-U provided by its distributors.

EVAL MODULE FOR PCM2706-USB PCM2706 Audio/Stereo DAC Audio Evaluation Board
PCM2706EVM-U EVALUATION MODULE; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: PCM2706C; Type de kit d'application: Audio; Application Sous Type: CODEC Audio Stéréo; Contenu du kit: Carte d'évaluation PCM2
PCM2706EVM-U EVALUATION MODULE; Silicon Manufacturer:Texas Instruments; Silicon Core Number:PCM2706C; Kit Application Type:Audio; Application Sub Type:Stereo Audio CODEC; Kit Contents:Eval Board PCM2706C; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:PCM2706C USB Audio Codec, USB Connection to PC Provides Power, Control and Streaming Audio Data

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2706EVM-U .