Texas Instruments PCM1840IRTWR

Quad-channel 32-bit 192-kHz audio analog-to-digital converter (ADC) 24-WQFN -40 to 125
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1840IRTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

EBEE

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.15%

CAD Models

Download Texas Instruments PCM1840IRTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 3.781
Stock
341,325
185,979
Authorized Distributors
2
2
Number of Bits
-
-
Number of Channels
-
4
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Number of Pins
24
24
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1840IRTWR.

Descriptions

Descriptions of Texas Instruments PCM1840IRTWR provided by its distributors.

Quad-channel 32-bit 192-kHz audio analog-to-digital converter (ADC) 24-WQFN -40 to 125
I²S,TDM digital power supply,Analog power supply 192KHz 32bit 4 WQFN-24 SMD mount,glue mount
QUAD-CHANNEL 32-BIT 192-KHZ AUDI / ADC, Audio 32 b 192kHz I²S, TDM 24-WQFN (4x4)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.