Texas Instruments PCM1803DBRG4

ADC Dual Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1803DBRG4.

Texas Instruments

Datasheet23 pages17 years ago
Datasheet18 pages21 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.994
$ 1.994
Stock
29,364
658,244
658,244
Authorized Distributors
0
0
0
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
-
24
24
Sampling Rate
96 ksps
96 ksps
96 ksps
Polarity
-
Bipolar
Bipolar
Interface
-
I2S
I2S
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments PCM1803DBRG4 provided by its distributors.

ADC Dual Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85
Converters - Analog to Digital (ADC) 24-Bit, 96kHz, Stereo D-S ADC
IC,A/D CONVERTER,SINGLE,24-BIT,CMOS,SSOP,20PIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.