Texas Instruments PCM1792DBRG4

132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1792DBRG4.

Texas Instruments

Datasheet61 pages17 years ago
Datasheet59 pages18 years ago
Datasheet24 pages23 years ago

CAD Models

Download Texas Instruments PCM1792DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.588
$ 30.588
Stock
8,940
168,348
168,348
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments PCM1792DBRG4 provided by its distributors.

132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.