Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM1789

the pcm1789 is a high-performance single-chip 24-bit stereo audio digital-to-analog converter (dac) with differential...

Price and Stock

Descriptions

Descriptions of Texas Instruments PCM1789 provided by its distributors.

the pcm1789 is a high-performance single-chip 24-bit stereo audio digital-to-analog converter (dac) with differential outputs. the two-channel 24-bit dac employs an enhanced multi-level delta-sigma () modulator and supports 8 khz to 192 khz sampling rates and a 16-/20-/24-/32-bit width digital audio input word on the audio interface. the audio interface of pcm1789 supports a 24-bit dsp format in addition to i2s left-justified and right-justified formats. the pcm1789 can be controlled through a three-wire spi-compatible or two-wire i2c-compatible serial interface in software which provides access to all functions including digital attenuation soft mute de-emphasis and so forth. also hardware control mode provides two user-programmable functions through two control pins. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.