Texas Instruments PCM1771RGAG4

98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 20-VQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1771RGAG4.

Texas Instruments

Datasheet39 pages15 years ago
Datasheet38 pages18 years ago
Datasheet22 pages24 years ago

iiiC

CAD Models

Download Texas Instruments PCM1771RGAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 2.125
Stock
22,555
359,412
359,412
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments PCM1771RGAG4 provided by its distributors.

98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 20-VQFN
Converters - Digital to Analog (DAC) 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp
DAC 2-CH Delta-Sigma 24-bit 20-Pin VQFN EP Tray
D/A Converter (D-A) IC; Resolution (Bits):24; Sample Rate:50kHz; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range:1.6V to 3.6V; Digital IC Case Style:VQFN; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.