Texas Instruments PCM1755DBQ

106-dB SNR stereo audio digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
$ 2.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1755DBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet11 pages21 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments PCM1755DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.154
$ 1.258
$ 1.258
Stock
338,160
922,056
922,056
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsPCM1754DBQ
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1754DBQR
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1753DBQ
106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
Cirrus LogicWM8718SEDS/RV
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial Microwire, SPI, 3 V to 5.5 V

Descriptions

Descriptions of Texas Instruments PCM1755DBQ provided by its distributors.

106-dB SNR stereo audio digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
Converters - Digital to Analog (DAC) PCM175x: 24-Bit Multi 192kHz Samp
DAC 2-CH Delta-Sigma 24-Bit 16-Pin SSOP Tube
24BIT AUDIO DAC, SMD, 1755, SSOP16; Resolution, Bits:24bit; Sample Rate:192kHz; No. of DACs:2; Interface Type:Serial, 3 Wire; Output Type:Voltage; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-25°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Base Number:1755; IC Generic Number:1755; No. of Bits:24; No. of Channels:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.