Texas Instruments PCM1733UG4

DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC Tube

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1733UG4.

Texas Instruments

Datasheet11 pages15 years ago
Datasheet7 pages27 years ago

iiiC

Alternate Parts

Price @ 1000
$ 4.513
$ 4.513
Stock
22,662
417,699
417,699
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
18
18
18
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments PCM1733UG4 provided by its distributors.

DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC Tube
Converters - Digital to Analog (DAC) Stereo DAC 18 Bits, 96kHz Sampling
IC DAC 18BIT STEREO 96KHZ 14SOIC
IC,D/A CONVERTER,DUAL,18-BIT,SOP,14PIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.