Texas Instruments PCM1725DRG4

DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1725DRG4.

Texas Instruments

Datasheet13 pages18 years ago
Datasheet7 pages27 years ago

Mouser

Alternate Parts

Price @ 1000
$ 3.521
Stock
35,189
613,931
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
16
16
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments PCM1725DRG4 provided by its distributors.

DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC T/R
ADC Single Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W
Converters - Digital to Analog (DAC) Stereo DAC 16 Bits, 96kHz Sampling

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.