Texas Instruments PCM1725DG4

DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1725DG4.

Texas Instruments

Datasheet13 pages18 years ago
Datasheet7 pages27 years ago

iiiC

Mouser

Alternate Parts

Price @ 1000
$ 4.805
Stock
29,042
440,028
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
16
16
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments PCM1725DG4 provided by its distributors.

DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC Tube
Converters - Digital to Analog (DAC) Stereo DAC 16 Bits, 96kHz Sampling
IC DAC 16BIT STEREO 96KHZ 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.