Texas Instruments PCM1605Y

Serial Input Loading 24-BIT Dac PQFP48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1605Y.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages25 years ago

DigiKey

Sierra IC

CAD Models

Download Texas Instruments PCM1605Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
Stock
63,560
234,284
Authorized Distributors
0
1
Case/Package
QFP
-
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
6
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Texas Instruments PCM1605Y provided by its distributors.

SERIAL INPUT LOADING 24-BIT DAC PQFP48
IC 24 BIT 192KHZ 6-CH D/A 48-QFP
IC DAC/AUDIO 24BIT 200K 48MQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.