Texas Instruments PCI8412ZHK

CardBus Controller Serial(I2C)/SPI Interface 3.3V 216-Pin BGA MICROSTAR Tray
$ 5.704

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI8412ZHK.

Texas Instruments

Technical Drawing2 pages20 years ago
Official datasheet0 pages0 years ago

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI8412ZHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPCI8402ZHK
Integrated FlashMedia controller, IEEE 1394 open HCI controller 216-BGA MIC OSTA 0 to 70
Texas InstrumentsPCI4512ZHK
CardBus Controller Serial(I2C)/SPI Interface 3.3V 216-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1512ZVF
ROHS3Compliant BOTTOM CMOS BALL PCI CardBus Controller 33MHz 16mm 3.3V 5V

Descriptions

Descriptions of Texas Instruments PCI8412ZHK provided by its distributors.

CardBus Controller Serial(I2C)/SPI Interface 3.3V 216-Pin BGA MICROSTAR Tray
Integrated single-socket FlashMedia PC Card controller, IEEE 1394 open HCI host 216-BGA MIC OSTA 0 to 70
PCI & PCI Express Integ FlashMedia PC Card controller
IC INTEGRATED FLASHMEDIA 216-BGA
PCMCIA BUS CONTROLLER, PBGA216
PCI Express to PCI Bus Converter; Operating Temperature Range:0°C to +70°C; IC Case Style:BGA; No. of Pins:216; Leaded Process Compatible:Yes; Package/Case:216-BGA MICROSTAR; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.