Texas Instruments PCA9535DGVR

1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TVSOP-24 SMD mount,glue mount
$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9535DGVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages26 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments PCA9535DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCA9539DGVR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers
Texas InstrumentsPCA9555DGVR
REMOTE 16-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS
Texas InstrumentsPCF8574DGVR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9535DGVR provided by its distributors.

1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TVSOP-24 SMD mount,glue mount
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TVSOP -40 to 85
I2C/SMBus Interface 400kHz 5.5V 24-Pin TVSOP T/R
I2C and SMBus Low Power I/O Expander 24-Pin TVSOP T/R
Logic - I2C 16-Bit I2C & SMBus Lo-Pwr I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TVSOP
PCA9535 REMOTE 16-BIT I2C AND SM
IC I/O EXPANDER I2C 16B 24TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.