Texas Instruments PCA9555DGVR

Remote 16-BIT I2C And Smbus I/o Expander With Interrupt Output And Configuration Registers
$ 1.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9555DGVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages12 years ago
Datasheet40 pages14 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages26 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9555DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsPCF8575CDGVR
16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TVSOP -40 to 85
Texas InstrumentsPCA9548ADGVR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TVSOP -40 to 85
Texas InstrumentsPCF8575DGVR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9555DGVR provided by its distributors.

REMOTE 16-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS
10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TVSOP-24 SMD mount,glue mount
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TVSOP -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TVSOP T/R
Logic - I2C Remote 16-Bit I2C & SMBus I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
I2c Logic Interface Device Ics
16 I/O PIA-GENERAL PURPOSE PDSO24
IC XPND 400KHZ I2C SMBUS 24TVSOP
PCA9555 REMOTE 16-BIT I2C AND SM
IC I/O EXPANDER I2C 16B 24TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.