Texas Instruments OPA855IDSGR

Op Amp Single High Speed Amplifier ±2.625V/5.25V 8-Pin WSON EP T/R
$ 4.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA855IDSGR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

Upverter

Augswan

Inventory History

3 month trend:
-99.47%

CAD Models

Download Texas Instruments OPA855IDSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.673
$ 4.768
Stock
364,297
245,232
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA855IDSGR.

Descriptions

Descriptions of Texas Instruments OPA855IDSGR provided by its distributors.

Op Amp Single High Speed Amplifier ±2.625V/5.25V 8-Pin WSON EP T/R
8 GHz Gain Bandwidth Product, Decompensated Transimpedance Amplifier with Bipolar Input 8-WSON -40 to 125
2750V/us 8GHz 1.5mV WSON-8-EP(2x2) Operational Amplifier ROHS
Operational Amplifiers; OPA855IDSGR; TEXAS INSTRUMENTS; 200 µV; 8; 5.25 V; 1
17.8mA 2.75KV/μs 0.98nV/rtHz@ 5V 8GHz shutdown 105mA 1 1 3.3V ±2.625V,5.25V 200μV 12μA 2.5GHz General Purpose WSON-8 SMD mount,glue mount 2mm(Length)*2mm(width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.