Texas Instruments OPA837IDCKT

IC OPAMP VFB 1 CIRCUIT SC70-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA837IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments OPA837IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.64
Stock
272,864
288,535
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA837IDCKT.

Descriptions

Descriptions of Texas Instruments OPA837IDCKT provided by its distributors.

IC OPAMP VFB 1 CIRCUIT SC70-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Low-power, precision 105-MHz voltage-feedback operational amplifier 5-SC70 -40 to 125
Op Amp Single High Speed Amplifier R-R O/P ±2.7V/5.4V 5-Pin SC-70 T/R
592μA 105V/μs 4.7nV/rtHz 50MHz shutdown Rail to Rail 70mA 1 1 5.4V 30μV 340nA 5MHz Voltage Feedback SC-70-5 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.