Texas Instruments OPA837IDBVR

IC OPAMP VFB 1 CIRCUIT SOT23-6 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA837IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Inventory History

3 month trend:
-11.75%

CAD Models

Download Texas Instruments OPA837IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.785
Stock
330,033
457,343
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
105 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA837IDBVR.

Descriptions

Descriptions of Texas Instruments OPA837IDBVR provided by its distributors.

IC OPAMP VFB 1 CIRCUIT SOT23-6 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Low-power, precision 105-MHz voltage-feedback operational amplifier 6-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R O/P ±2.7V/5.4V 6-Pin SOT-23 T/R
50MHz 340nA Single channel SOT-23-6 Precision Op Amps ROHS
Precision Operational Amplifier
592μA 105V/μs 4.7nV/rtHz 50MHz shutdown Rail to Rail 70mA 1 1 ±2.7V,5.4V 30μV 340nA 5MHz Voltage Feedback SOT-23-6 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.