Texas Instruments OPA832IDRG4

Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA832IDRG4.

Texas Instruments

Datasheet27 pages18 years ago
Datasheet10 pages23 years ago

CAD Models

Download Texas Instruments OPA832IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.544
Stock
146,290
363,641
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
-3db Bandwidth
99 MHz
99 MHz
Bandwidth
99 MHz
92 MHz
Gain
-
-
Slew Rate
350 V/µs
350 V/µs
Impedance
-
-
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Texas Instruments OPA832IDRG4 provided by its distributors.

Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 8-SOIC -40 to 85
Video Amp Single ±5.5V 11V 8-Pin SOIC T/R
INDUSTRIAL Surface Mount Dual Single BIPOLAR audio video amplifier circuit 350V/mus 99MHz 5V 4.7mA
1 CHANNEL VIDEO AMPLIFIER PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.