Texas Instruments OPA832IDBVRG4

Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA832IDBVRG4.

Texas Instruments

Datasheet27 pages18 years ago
Datasheet10 pages23 years ago

Newark

iiiC

CAD Models

Download Texas Instruments OPA832IDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.425
Stock
28,648
222,328
222,328
Authorized Distributors
0
1
1
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
350 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
-
160 MHz
160 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
4.25 mA
4.25 mA
4.25 mA

Descriptions

Descriptions of Texas Instruments OPA832IDBVRG4 provided by its distributors.

Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85
Video Amp Single ±5.5V 11V 5-Pin SOT-23 T/R
IC VIDEO BUFFER AMP LP SOT23-5
Buffer Amplifier IC; Supply Voltage Min:2.8V; Supply Voltage Max:11V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.