Texas Instruments OPA830TDBVREP

Low-Power, Single-Supply, Wideband Operational Amplifier 5-SOT-23 -40 to 105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA830TDBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages12 years ago

CAD Models

Download Texas Instruments OPA830TDBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.84
Stock
146,103
610,088
610,088
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
-
550 V/µs
550 V/µs
Gain Bandwidth Product
310 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
-
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
61 dB
61 dB
Common Mode Rejection Ratio
-
76 dB
76 dB
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
11 V
11 V
Operating Supply Current
-
4.25 mA
4.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments OPA830TDBVREP provided by its distributors.

Low-Power, Single-Supply, Wideband Operational Amplifier 5-SOT-23 -40 to 105
Op Amp Single High Speed Amplifier ±5.5V/11V 5-Pin SOT-23 T/R
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 80dB 600V/us 105C 310MHz
4.25mA 600V/μs 9.2nV/rtHz@ 5V 110MHz CMOS 85mA 1 1 ±5.5V,11V 1.5mV 5μA 310MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.