Texas Instruments OPA810IDR

FET-Input Operational Amplifier 140MHz 200V/us Rail-to-Rail Input/Output 8-Pin SOIC T/R
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA810IDR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-5.81%

CAD Models

Download Texas Instruments OPA810IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.38
Stock
375,529
190,075
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
27 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA810IDR.

Descriptions

Descriptions of Texas Instruments OPA810IDR provided by its distributors.

FET-Input Operational Amplifier 140MHz 200V/us Rail-to-Rail Input/Output 8-Pin SOIC T/R
3.7mA 192V/μs 70MHz Rail-to-Rail 100mA 1 100μV 2pA 140MHz J-FET SOIC-8 SMD, Adhesive Mount
27V, 140MHz, single channel, high performance, RRIO FET input op amp 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.