Texas Instruments OPA810IDBVT

Op Amp Single High Speed Amplifier R-R I/O ±13.5V/27V 5-Pin SOT-23 T/R
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA810IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago

Upverter

Inventory History

3 month trend:
-2.63%

CAD Models

Download Texas Instruments OPA810IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 2.2
Stock
404,449
304,117
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
27 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA810IDBVT.

Descriptions

Descriptions of Texas Instruments OPA810IDBVT provided by its distributors.

Op Amp Single High Speed Amplifier R-R I/O ±13.5V/27V 5-Pin SOT-23 T/R
27V, 140MHz, single channel, high performance, RRIO FET input op amp 5-SOT-23 -40 to 125
3.8mA 254V/μs 70MHz 3.8mA 100μV 2pA 140MHz SOT-23-5 SMD, Adhesive Mount
FET Input Operational Amplifier
70MHz 100uV 2pA 1 SOT-23-5 FET InputAmplifiers ROHS
IC OPAMP JFET 1 CIRCUIT SOT23-5
HIGHSPEED FET INPUT OPAMP- SINGLE
SINGLE CHANNEL, HIGH PERFORMANCE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.