Texas Instruments OPA726AIDR

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA726AIDR.

Texas Instruments

Datasheet23 pages18 years ago
Datasheet5 pages0 years ago

CAD Models

Download Texas Instruments OPA726AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.691
Stock
154,641
439,821
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
1.2 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
90.46 dB
Common Mode Rejection Ratio
94 dB
88 dB
Min Supply Voltage
-
4 V
Max Supply Voltage
-
12 V
Operating Supply Current
4.3 mA
4.3 mA

Descriptions

Descriptions of Texas Instruments OPA726AIDR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
OPA725 and OPA726 Series: Very Low-Noise, High-Speed, 12V CMOS Op Amp 8-SOIC -40 to 125
ROHS3Compliant EAR99 OPA726 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0002muA 1.2mV 20000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.