Texas Instruments OPA703PA

CMOS, RAIL-TO-RAIL, I/O OP-AMP Operational Amplifier, 1 Func, 750uV Offset-Max, CMOS, PDIP8
$ 3.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA703PA.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments OPA703PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA703PA.

Related Parts

Texas InstrumentsOPA703PAG4
12V, CMOS, ail-to- ail I/O, Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsOPA705PA
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsOPA704PA
12V, CMOS, ail-to- ail I/O, Operational Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA703PA provided by its distributors.

CMOS, RAIL-TO-RAIL, I/O OP-AMP Operational Amplifier, 1 Func, 750uV Offset-Max, CMOS, PDIP8
Single, 12-V, 1-MHz, low-offset operational amplifier 8-PDIP -40 to 85
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin PDIP Tube
Texas Instruments Precision Op Amp, Single Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas Instruments OPA703PA Op-amp buffer amplifier Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:3.6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.