Texas Instruments OPA693IDBVRG4

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 6-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA693IDBVRG4.

Texas Instruments

Datasheet28 pages18 years ago

Newark

CAD Models

Download Texas Instruments OPA693IDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.852
$ 3.852
Stock
25,535
270,515
270,515
Authorized Distributors
0
5
5
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
2500 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 V
5 V
5 V
Power Supply Rejection Ratio (PSRR)
57 dB
57 dB
57 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
13 mA
13 mA
13 mA

Descriptions

Descriptions of Texas Instruments OPA693IDBVRG4 provided by its distributors.

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 6-SOT-23 -40 to 85
OP Amp Single Current Fdbk ±6V/12V 6-Pin SOT-23 T/R
Buffer Amplifier IC; Slew Rate:2500V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.03%; Differential Phase:0.01° ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.