Texas Instruments OPA690IDBVRG4

Wideband, Voltage Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA690IDBVRG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA690IDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.316
Stock
272,139
315,076
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA690IDBVRG4.

Descriptions

Descriptions of Texas Instruments OPA690IDBVRG4 provided by its distributors.

Wideband, Voltage Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 4700uV Offset-Max, BIPolar
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1800V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:12V; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.06% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.