Texas Instruments OPA657NB/3K

IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA657NB/3K.

Texas Instruments

Datasheet24 pages18 years ago

CAD Models

Download Texas Instruments OPA657NB/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.65
Stock
103,078
296,508
Authorized Distributors
0
2
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
700 V/µs
700 V/µs
Gain Bandwidth Product
1.6 GHz
1.6 GHz
Input Offset Voltage (Vos)
600 µV
100 µV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
Common Mode Rejection Ratio
83 dB
83 dB
Min Supply Voltage
-
8 V
Max Supply Voltage
-
12 V
Operating Supply Current
-
14 mA

Descriptions

Descriptions of Texas Instruments OPA657NB/3K provided by its distributors.

IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:350MHz; Slew Rate:700V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:5 ;RoHS Compliant: Yes
The OPA657 combines a high gain bandwidth, low distortion, voltage-feedback op amp with a low voltage noise JFET-input stage to offer a very high dynamic range amplifier for high precision ADC (Analog-to-Digital Converter) driving or wideband transimpedance applications. Photodiode applications will see improved noise and bandwidth using this decompensated, high gain bandwidth amplifier. Very low level signals can be significantly amplified in a single OPA657 gain stage with exceptional bandwidth and accuracy. Having a high 1.6GHz gain bandwidth product will give > 10MHz signal bandwidths up to gains of 160V/V (44dB). The very low input bias current and capacitance will support this performance even for relatively high source impedances. Broadband photodetector applications will benefit from the low voltage noise JFET inputs for the OPA657. The JFET input contributes virtually no current noise while for broadband applications, a low voltage noise is also required. The low 4.8nV/Hz\ input voltage noise will provide exceptional input sensitivity for higher bandwidth applications. The example shown below will give a total equivalent input noise current of 1.8pA/Hz\ over a 10MHz bandwidth.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA657NB3K